Single low voltage, open-drain comparator, SC package, designed for general purpose applications. Features a 1.8V to 5.5V supply voltage range, 14µA quiescent current, and 34mA output current. Offers 78dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates from -40°C to 85°C with a 2.1µs propagation delay. BICMOS technology, surface mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV7275MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7275MGX/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 34mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Response Time | 1.8us |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7275MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
