
Single 1.8V power comparator, featuring rail-to-rail input and a PUSH-PULL output. This BICMOS technology component offers a 1.8µs response time and operates from a minimum supply voltage of 1.8V up to 5V. Key specifications include a 78dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a low 14µA supply current. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV7291MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7291MG technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.7V |
| Output Current | 34mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.8us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 1.8us |
| RoHS Compliant | No |
| Series | LMV7291 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Thickness | 900um |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7291MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
