
Single-channel general-purpose comparator with a 1.8µs propagation delay. Features a 4mV maximum input offset voltage and 78dB common mode rejection ratio. Operates from 1.8V to 5V supply voltage with a typical supply current of 14µA. Surface mountable in an SC package, offering a 34mA push-pull output current.
Sign in to ask questions about the Texas Instruments LMV7291MGX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7291MGX technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.7V |
| Output Current | 34mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.8us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMV7291 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7291MGX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
