
Single operational amplifier with 5MHz bandwidth and 120dB voltage gain. Features 1mV input offset voltage, 100pA input bias current, and 2.3V/µs slew rate. Operates from 2.7V to 5V supply voltage with 600µA typical supply current. Packaged in a 5-SOT-23 surface mount configuration.
Sign in to ask questions about the Texas Instruments LMV751M5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV751M5/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.02mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| JESD-30 Code | R-PDSO-G5 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 12mA |
| Output Current per Channel | 20mA |
| Package Body Material | Plastic |
| Package Quantity | 1000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 500uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 120dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV751M5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
