
The LMV751M5X is a single-channel, general-purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 5MHz and an input bias current of 1.5pA. The device operates over a temperature range of -40°C to 85°C and is available in a surface-mount SOT-23-5 package. The LMV751M5X is not RoHS compliant and contains lead. It can supply up to 12mA of output current and has a slew rate of 2.3V/µs.
Sign in to ask questions about the Texas Instruments LMV751M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV751M5X technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1.5pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2.3V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV751M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
