
Single operational amplifier featuring a 5MHz gain bandwidth product and 2.3V/µs slew rate. This general-purpose CMOS op amp offers low input bias current of 100pA and a low input offset voltage of 1mV. It operates from a 2.7V to 5V supply, with a typical supply current of 500µA and an output current capability of 12mA. The device boasts 85dB common mode rejection ratio and 85dB power supply rejection ratio, with a voltage gain of 120dB. Packaged in a 5-SOT-23 surface mount configuration, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMV751M5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV751M5X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Output Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV751M5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
