
Single high-speed, precision comparator featuring a PUSH-PULL output and a 225ns propagation delay. This surface mount device operates from a 2.7V to 5V supply voltage, with a typical operating voltage of 3V. It boasts a 100dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio, with low input bias and offset currents of 50pA and 200uV respectively. Operating across a temperature range of -40°C to 125°C, this CMOS comparator offers a 40mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV761MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV761MA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.12us |
| RoHS Compliant | No |
| Supply Current | 700uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV761MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
