
Single high-speed precision comparator featuring a 225ns propagation delay and 0.12µs response time. This surface mount device operates from a 2.7V to 5V supply voltage with a typical 3V operating voltage, consuming a maximum of 700µA supply current. It boasts a 100dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio, with low input bias current of 50pA and input offset voltage of 200µV. The comparator offers CMOS output compatibility with a 40mA output current and PUSH-PULL output type. Packaged in an 8-SOIC form factor with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV761MA/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.45mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.12us |
| RoHS Compliant | Yes |
| Series | LMV761 |
| Supply Current | 700uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
