
Precision comparator IC featuring a single channel with a push-pull output. Operates from a 2.7V to 5V supply voltage, with a typical operating voltage of 3V and a low quiescent current of 700uA. Achieves high performance with a 200uV input offset voltage, 50pA input bias current, 100dB common mode rejection ratio, and 110dB power supply rejection ratio. This surface mount SOIC package component offers a 225ns propagation delay and 40mA output current, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMV761MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV761MAX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMV761 |
| Supply Current | 700uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV761MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
