
Single high speed, precision comparator with shutdown 8-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments LMV761MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV761MAX/NOPB technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV761MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
