
Single high-speed precision comparator, SOT-23 package, featuring a 225ns propagation delay and 0.12µs response time. Operates from a 2.7V to 5.25V supply voltage with a maximum supply current of 700µA. Offers 100dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Input bias and maximum input current are 50pA, with an input offset voltage of 200µV. CMOS output compatibility with 40mA output current in a push-pull configuration. Suitable for surface mount applications with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV761MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.12us |
| RoHS Compliant | No |
| Series | LMV761 |
| Supply Current | 700uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV761MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
