
Single high-speed precision comparator, SOT-23 package, featuring 110dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Operates from 2.7V to 5.25V supply with a quiescent current of 700uA. Offers a response time of 120ns and propagation delay of 225ns, with 200uV input offset voltage and 50pA input bias current. This surface mount component is designed for general purpose applications, with a maximum operating temperature of 125°C.
Texas Instruments LMV761MF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 120ns |
| Supply Current | 700uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV761MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
