
Single high-speed, precision comparator in a 6-SOT-23 surface mount package. Features include a 225ns propagation delay, 0.12µs response time, and 40mA output current with a PUSH-PULL output type. Operates from a 2.7V to 5V supply voltage, with a typical operating supply voltage of 3V and a maximum supply current of 700µA. Achieves 100dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Offers a low input bias current of 50pA and input offset voltage of 200µV. Extended operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV761MFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV761MFX technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Response Time | 0.12us |
| RoHS Compliant | No |
| Series | LMV761 |
| Supply Current | 700uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Type | General Purpose |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV761MFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
