
Single high-speed, precision comparator, CMOS technology, featuring 1 channel and a push-pull output. Operates from a 2.7V to 5.25V supply, with a propagation delay of 225ns and response time of 120ns. Offers excellent 110dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with low input bias current of 50pA and input offset voltage of 200uV. Packaged in a 6-SOT-23 surface mount configuration, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMV761MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV761MFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Response Time | 120ns |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Type | General Purpose |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV761MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
