Dual high-speed, low-voltage precision comparator featuring CMOS technology. Offers a 225ns propagation delay and 0.12µs response time. Operates from a 2.7V to 5V supply range with a typical 3V operating voltage. Boasts a 100dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Designed for surface mount applications in an 8-SOIC package, with a maximum supply current of 1.4mA.
Sign in to ask questions about the Texas Instruments LMV762MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV762MA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | No |
| Response Time | 0.12us |
| RoHS Compliant | No |
| Supply Current | 450uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV762MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
