
Dual general-purpose comparator IC featuring CMOS technology, designed for surface mount applications. Offers 2 channels with a 225ns propagation delay and 120ns response time. Key specifications include a 5V maximum supply voltage, 2.7V minimum supply voltage, 100dB Common Mode Rejection Ratio, and 110dB Power Supply Rejection Ratio. Housed in a lead-free, 8-pin SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. Operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV762MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV762MA/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.45mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | No |
| Response Time | 120ns |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV762MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.