
Dual high-speed, low-voltage precision comparator featuring CMOS technology. Offers 2 channels with a 225ns propagation delay and 0.12µs response time. Operates from a 2.7V to 5V supply, with a typical 3V operating voltage and 1.4mA maximum supply current. Achieves 100dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Designed for surface mount with a 50pA input bias current and 200µV input offset voltage. Packaged in an 8-SOIC, lead-free, RoHS compliant package.
Sign in to ask questions about the Texas Instruments LMV762MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV762MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Response Time | 0.12us |
| RoHS Compliant | Yes |
| Series | LMV762 |
| Supply Current | 450uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV762MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
