
Precision comparator IC featuring a 225ns propagation delay and 0.12µs response time. Operates from a 2.7V to 5V supply voltage range, with a typical operating voltage of 3V. Offers a high Common Mode Rejection Ratio of 100dB and Power Supply Rejection Ratio of 110dB. Includes two channels with a push-pull output capable of 40mA output current. Designed for surface mount applications in an MSOP package, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV762MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV762MM technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.12us |
| RoHS Compliant | No |
| Supply Current | 450uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV762MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
