
Dual high-speed, low-voltage precision comparator featuring two channels in a compact MSOP package. Offers a wide operating supply voltage range of 2.7V to 5V, with a typical operating voltage of 3V. Key performance specifications include a low input bias current of 50pA, an input offset voltage of 200µV, and a fast response time of 0.12µs. This surface-mount component boasts excellent noise immunity with a Common Mode Rejection Ratio (CMRR) of 100dB and a Power Supply Rejection Ratio (PSRR) of 110dB. Designed for general-purpose applications, it operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV762MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV762MM/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Height | 0.86mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.12us |
| RoHS Compliant | Yes |
| Series | LMV762 |
| Supply Current | 450uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV762MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
