
Dual high-speed, low-voltage precision comparator in a VSSOP package. Features 2 channels, 2 elements, and a PUSH-PULL output type. Operates from a 2.7V to 5V supply voltage with a maximum supply current of 1.4mA. Offers a 225ns propagation delay and 0.12us response time. Boasts a 100dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Input bias and offset voltage are 50pA and 200uV respectively.
Sign in to ask questions about the Texas Instruments LMV762MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV762MMX technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Response Time | 0.12us |
| RoHS Compliant | No |
| Supply Current | 450uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV762MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
