Dual low voltage comparator, surface mount, 8-pin SOIC package (MS-012AA) with gull-wing leads. Features push-pull output, 2 channels per chip, and a typical PSRR of 110 dB. Operates from -40°C to 125°C with a maximum input offset voltage of 0.2 mV (typ) at 5V and a maximum input bias current of 0.00005 uA (typ) at 5V.
Sign in to ask questions about the Texas Instruments LMV762QMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV762QMA/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | Low Voltage Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical PSRR | 110dB |
| Output Type | Push-Pull |
| Maximum Input Offset Voltage | 0.2(Typ)@5VmV |
| Maximum Input Bias Current | 0.00005@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMV762QMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.