
Dual low voltage comparator IC featuring push-pull output. Surface mountable in an 8-pin SOIC package with gull-wing leads and 1.27mm pin pitch. Operates from -40°C to 125°C with a typical PSRR of 110 dB. Maximum input offset voltage is 0.2mV at 5V, and maximum input bias current is 0.05µA at 5V.
Sign in to ask questions about the Texas Instruments LMV762QMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV762QMAX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | Low Voltage Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical PSRR | 110dB |
| Output Type | Push-Pull |
| Maximum Input Offset Voltage | 0.2(Typ)@5VmV |
| Maximum Input Bias Current | 0.00005@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMV762QMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.