The LMV762QMMX/NOPB is a low-noise dual operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a VSSOP package and is RoHS compliant. The device has a maximum supply current of 700uA and a maximum supply voltage of 5V, with a minimum supply voltage of 2.7V. It features an input bias current of 5pA and an input offset voltage of 1mV.
Sign in to ask questions about the Texas Instruments LMV762QMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV762QMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Response Time | 0.12us |
| RoHS Compliant | Yes |
| Series | LMV762Q-Q1 |
| Supply Current | 700uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV762QMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.