
Single, low offset, low noise operational amplifier with a 3.5MHz gain bandwidth product. Features 250µV input offset voltage and 0.23pA input bias current. Operates from 2.7V to 5.5V supply with 600µA quiescent current. Offers 80dB CMRR and 82dB PSRR. Packaged in a 5-SC70 surface-mount plastic case, suitable for industrial temperature ranges (-40°C to 125°C).
Sign in to ask questions about the Texas Instruments LMV771MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV771MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Height | 0.9mm |
| Input Bias Current | 0.23pA |
| Input Offset Voltage (Vos) | 250uV |
| JESD-30 Code | R-PDSO-G5 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Packaging | Cut Tape |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 550uA |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 100dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV771MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
