Single-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 1.4V/µs slew rate. This surface-mount device offers a low input offset voltage of 250µV and a high common-mode rejection ratio of 80dB. Operating from 2.7V to 5.5V, it provides 18mA output current and a voltage gain of 100dB. Packaged in SC-70, it operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV771MGX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV771MGX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.23pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Output Current | 18mA |
| Output Current per Channel | 75mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Supply Current | 550uA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV771MGX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
