
Dual operational amplifier featuring a 3.5MHz bandwidth and 1.4V/µs slew rate. Offers a 250µV input offset voltage and 80dB common mode rejection ratio. Designed for surface mounting in an SOIC-8 package, operating from 2.7V to 5.5V supply voltages. Each channel provides 75mA output current, with a total operating supply current of 600µA.
Texas Instruments LMV772MA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.23pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Output Current | 18mA |
| Output Current per Channel | 75mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Supply Current | 550uA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.