Dual operational amplifier featuring 3.5MHz bandwidth and 1.4V/µs slew rate. Offers low input bias current of 0.23pA and 250µV input offset voltage. Operates from 2.7V to 5.5V supply with 600µA quiescent current. Provides 80dB CMRR and 100dB voltage gain. Packaged in an 8-pin MSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV772MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV772MM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.23pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Output Current | 18mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Supply Current | 550uA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV772MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
