
Dual, low offset, low noise operational amplifier featuring a 3.5MHz gain bandwidth product and 1.4V/µs slew rate. This general-purpose amplifier offers 1mV input offset voltage and 0.23pA input bias current, with a high 80dB CMRR and 82dB PSRR. Designed for surface mount applications, it operates from a 2.7V to 5.5V supply, consuming 600µA typical supply current. The 8-pin MSOP package provides two independent amplifier channels with 18mA output current.
Sign in to ask questions about the Texas Instruments LMV772MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV772MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Height | 0.86mm |
| Input Bias Current | 0.23pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 600uA |
| Output Current | 18mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 550uA |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV772MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.