
Dual operational amplifier featuring a 3.5MHz gain bandwidth product and 1.4V/µs slew rate. This general-purpose op-amp offers 80dB common mode rejection and 82dB power supply rejection, with a 1mV maximum input offset voltage and 100pA input bias current. Designed for surface mounting in a VSSOP-8 package, it operates from a 2.7V to 5.5V supply and provides 75mA output current per channel.
Sign in to ask questions about the Texas Instruments LMV772MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV772MMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 600uA |
| Output Current | 18mA |
| Output Current per Channel | 75mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Supply Current | 550uA |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV772MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.