The LMV772QMM is an 8-channel dual operational amplifier from Texas Instruments. It operates at a supply voltage of 5V and can withstand temperatures up to 125°C. The device is packaged in a TSSOP-8 package. The LMV772QMM is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has a slew rate of 1.4V/μs and a unity gain bandwidth of 3.5kHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 3500 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |