
Dual operational amplifier featuring rail-to-rail output, suitable for general-purpose amplification. Operates from a minimum single supply voltage of 2.7V up to a maximum of 5.5V, with a supply voltage range of 5.5V to 6V. Offers a typical gain bandwidth product of 3.5 MHz and a minimum PSRR of 82 dB. Housed in an 8-pin VSSOP surface-mount package with gull-wing leads, measuring 3.1mm x 3.1mm x 0.95mm. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV772QMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV772QMM/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 82dB |
| Rail to Rail | Rail to Rail Output |
| Typical Gain Bandwidth Product | 3.5MHz |
| Maximum Input Offset Voltage | 1@5VmV |
| Maximum Input Offset Current | 0.0001@5VuA |
| Maximum Input Bias Current | 0.0001@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMV772QMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.