
Dual-channel, general-purpose operational amplifier featuring low offset voltage (250µV) and low input bias current (0.23pA). Boasts a 3.5MHz gain bandwidth product and 1.4V/µs slew rate, with a high voltage gain of 100dB and CMRR of 80dB. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C and supply voltage from 2.7V to 5.5V. Surface-mount VSSOP package, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments LMV772QMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV772QMMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.23pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Output Current | 18mA |
| Output Current per Channel | 75mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.4V/µs |
| Supply Current | 550uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV772QMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
