
Single-channel, general-purpose operational amplifier featuring a 17MHz bandwidth and 11.5V/µs slew rate. This CMOS amplifier offers a 100µV input offset voltage and 0.1pA input bias current. Operates from 1.8V to 5.5V supply voltages with a typical 1.15mA supply current. Packaged in a 6-pin TSOT surface-mount case, it provides 110dB voltage gain and 80dB CMRR.
Texas Instruments LMV791MK technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.15mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.