The LMV791TDA1 is a single operational amplifier from Texas Instruments with a gain bandwidth product of 17MHz and an input offset voltage of 1.35mV. It features an input bias current of 1pA and an operating supply current of 1.15mA. The device is packaged in a die form and is suitable for surface mount applications. The LMV791TDA1 is RoHS compliant and has a slew rate of 9.5V/µs.
Sign in to ask questions about the Texas Instruments LMV791TDA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV791TDA1 technical specifications.
| Package/Case | DIE |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 21mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV791TDA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.