LMV791-DIE Low Noise, CMOS Input Operational Amplifier with Shutdown 0- 25 Only
Sign in to ask questions about the Texas Instruments LMV791TDA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV791TDA2 technical specifications.
| Package/Case | DIE |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 21mA |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV791TDA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.