
Single-channel, general-purpose operational amplifier featuring rail-to-rail output. This CMOS amplifier boasts an 88MHz gain bandwidth product and a 35V/µs slew rate. Operating from 1.8V to 5.5V, it offers 1.15mA supply current and 60mA output current. Key performance metrics include 80dB CMRR and PSRR, with a 1.35mV input offset voltage and 1pA input bias current. Packaged in an 8-pin SOIC surface-mount format, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments LMV793MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 88MHz |
| Height | 1.45mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 35V/µs |
| Supply Current | 1.15mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 110dB |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
