
Single, 1.8V CMOS input operational amplifier with 88MHz gain bandwidth product and 35V/µs slew rate. Features 1pA input bias current, 1.35mV input offset voltage, and 110dB voltage gain. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from 1.8V to 5.5V supply, with 1.15mA supply current and 60mA output current. Packaged in an 8-SOIC surface mount package, rated for -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV793MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV793MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 88MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 35V/µs |
| Supply Current | 1.15mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV793MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.