
Single, 88 MHz, low-noise operational amplifier featuring 1.8V CMOS input and a 35V/µs slew rate. This general-purpose amplifier offers an 88MHz gain bandwidth product, 110dB voltage gain, and 60mA output current per channel. Operating from 1.8V to 5.5V, it boasts an input bias current of 0.1pA and an input offset voltage of 100µV. Packaged in a compact 5-SOT-23 surface-mount format, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV793MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV793MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 88MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 88MHz |
| Height | 1.02mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 110dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV793MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
