
Single, 88 MHz, low noise operational amplifier featuring a 1.8V CMOS input. This general-purpose amplifier offers a 35V/µs slew rate and 60mA output current. With an input offset voltage of 100µV and 1.15mA operating supply current, it operates from 1.8V to 5.5V. Packaged in a 5-SOT-23 surface mount configuration, it boasts a 110dB voltage gain and 80dB common mode rejection ratio, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV793MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV793MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 88MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 1.15mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV793MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
