DUAL OP-AMP, 1650uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO8, SOIC-8
Sign in to ask questions about the Texas Instruments LMV794MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV794MA technical specifications.
| Package/Case | SOIC |
| Number of Channels | 2 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV794MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.