
Dual, 88 MHz operational amplifier featuring a 1.8V CMOS input and 1.3mA operating supply current. This general-purpose amplifier offers a 35V/µs slew rate, 110dB voltage gain, and 80dB common mode rejection ratio. Designed for surface mount applications in an 8-SOIC package, it operates from 1.8V to 5.5V with a temperature range of -40°C to 125°C. Key specifications include 0.1pA input bias current and 100µV input offset voltage, with 60mA output current per channel.
Sign in to ask questions about the Texas Instruments LMV794MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV794MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 88MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV794MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
