
Single, 17MHz operational amplifier with 1.35mV input offset voltage and 1pA input bias current. Features 11.5V/µs slew rate, 110dB voltage gain, and 80dB common mode rejection ratio. Operates from 1.8V to 5.5V supply with 1.15mA quiescent current and 60mA output current. Packaged in a 5-SOT-23 surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMV796MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV796MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 17MHz |
| Height | 1.02mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.15mA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 110dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV796MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
