
General purpose operational amplifier featuring a 17MHz gain bandwidth product and 11.5V/µs slew rate. This single-channel IC offers a low input offset voltage of 100µV and a high common mode rejection ratio of 80dB. Designed for surface mounting in a SOT-23-5 package, it operates from 1.8V to 5.5V supply voltage and consumes 1.15mA supply current. Maximum output current is 60mA, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LMV796MFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV796MFX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.15mA |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV796MFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
