
The LMV796MFX/NOPB is a single-channel, general-purpose operational amplifier with a gain bandwidth product of 17MHz. It features an input bias current of 0.1pA and an input offset voltage of 100uV. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a surface-mount SOT-23-5 package with a lead-free finish. The op amp draws 1.15mA of operating supply current and can source 60mA of output current per channel.
Sign in to ask questions about the Texas Instruments LMV796MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV796MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 11.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV796MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
