
Single channel, general purpose operational amplifier featuring a 17 MHz gain bandwidth product and 11.5 V/µs slew rate. This CMOS input amplifier offers low noise performance with an input bias current of 0.1 pA and an input offset voltage of 100 µV. Designed for surface mounting in a 5-SOT-23 package, it operates from a 1.8V to 5.5V supply range and supports a wide temperature range of -40°C to 125°C. Key specifications include 80 dB common mode rejection ratio and 110 dB voltage gain, with a typical operating supply current of 1.15 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV796QMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV796QMF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.15mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV796QMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
