Dual operational amplifier featuring a 17MHz gain bandwidth product and 11.5V/µs slew rate. Offers 110dB voltage gain with 80dB common mode rejection ratio. Input offset voltage is 100µV, with a low input bias current of 0.1pA. Operates from 1.8V to 5.5V supply, consuming 1.3mA quiescent current. Delivers 60mA output current per channel. Packaged in a VSSOP (MSOP-8) surface mount configuration.
Texas Instruments LMV797MMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.