
Single operational amplifier featuring a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. This general-purpose op-amp offers rail-to-rail outputs, a 72dB CMRR, and a 105dB voltage gain. Operating from 2.5V to 5V supply voltages, it consumes 300µA of quiescent current and delivers 45mA output current. Packaged in a 5-pin SOT-23 surface mount configuration, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV821DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821DBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
