
The LMV821DBVRE4 is a single-channel, general-purpose operational amplifier with a bandwidth of 5.5MHz and a slew rate of 1.9V/us. It operates from a 5V supply voltage and has an input bias current of 40nA. The device is packaged in a SOT-23-5 surface-mount package and is RoHS compliant. It is rated to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV821DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821DBVRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
