
The LMV821DBVRG4 is a single-channel, general-purpose operational amplifier from Texas Instruments. It features a bandwidth of 5.5MHz and an input offset voltage of 1mV. This op amp is available in a surface-mount SOT-23-5 package and is suitable for use in a variety of applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LMV821DBVRG4 is a BICMOS technology device with a voltage gain of 105dB and an operating supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments LMV821DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821DBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 45mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 500uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
