
Single operational amplifier IC featuring a 5.5MHz bandwidth and 1.9V/µs slew rate. This general-purpose amplifier operates from 2.5V to 5V supply voltages, consuming 300µA typical operating supply current. It offers a high voltage gain of 105dB and 45mA output current per channel. Packaged in a 5-SOT-23 surface mount configuration, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV821DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821DBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
